


FE-SDI3-SH | |
|---|---|
DigiKey Part Number | 5600-FE-SDI3-SH-ND |
Manufacturer | |
Manufacturer Product Number | FE-SDI3-SH |
Description | 3G SDI/BNC to HDMI Converter |
Customer Reference | |
Detailed Description | SDI to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SDI to HDMI | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.37000 | $57.37 |
| 10 | $48.19000 | $481.90 |
| 25 | $46.47000 | $1,161.75 |
| 50 | $44.87000 | $2,243.50 |
| 100 | $43.43000 | $4,343.00 |
| 250 | $42.28000 | $10,570.00 |
| 500 | $41.14000 | $20,570.00 |
| 1,000 | $40.10000 | $40,100.00 |
| 2,000 | $39.24000 | $78,480.00 |


