


FE-SDI12-12IN | |
|---|---|
DigiKey Part Number | 5600-FE-SDI12-12IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-SDI12-12IN |
Description | 1.5ft 12G SDI BNC RG6 Coax Cable |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 10 | $7.27000 | $72.70 |
| 25 | $7.01000 | $175.25 |
| 50 | $6.77000 | $338.50 |
| 100 | $6.56000 | $656.00 |
| 250 | $6.38000 | $1,595.00 |
| 500 | $6.21000 | $3,105.00 |
| 1,000 | $6.05000 | $6,050.00 |
| 2,000 | $5.92000 | $11,840.00 |


