


FE-RG6-02 | |
|---|---|
DigiKey Part Number | 5600-FE-RG6-02-ND |
Manufacturer | |
Manufacturer Product Number | FE-RG6-02 |
Description | COAX CBL F-TYPE TO F-TYPE 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.01000 | $30.10 |
| 25 | $2.91000 | $72.75 |
| 50 | $2.81000 | $140.50 |
| 100 | $2.72000 | $272.00 |
| 250 | $2.64000 | $660.00 |
| 500 | $2.57000 | $1,285.00 |
| 1,000 | $2.51000 | $2,510.00 |
| 2,000 | $2.45000 | $4,900.00 |

