


FE-RCA-2A-03 | |
|---|---|
DigiKey Part Number | 5600-FE-RCA-2A-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-RCA-2A-03 |
Description | 3ft 2 RCA M/M Audio Cables |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | - | |
Usage | Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.90000 | $29.00 |
| 25 | $2.79000 | $69.75 |
| 50 | $2.70000 | $135.00 |
| 100 | $2.61000 | $261.00 |
| 250 | $2.54000 | $635.00 |
| 500 | $2.47000 | $1,235.00 |
| 1,000 | $2.41000 | $2,410.00 |
| 2,000 | $2.36000 | $4,720.00 |

