


FE-RCA-1V-12IN | |
|---|---|
DigiKey Part Number | 5600-FE-RCA-1V-12IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-RCA-1V-12IN |
Description | 1.5ft 1 RCA M/M Sub-Woofer CBL |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 1.5' (45.72cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 1.5' (45.72cm) | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.96000 | $7.96 |
| 10 | $6.68000 | $66.80 |
| 25 | $6.45000 | $161.25 |
| 50 | $6.22000 | $311.00 |
| 100 | $6.02000 | $602.00 |
| 250 | $5.87000 | $1,467.50 |
| 500 | $5.71000 | $2,855.00 |
| 1,000 | $5.56000 | $5,560.00 |
| 2,000 | $5.44000 | $10,880.00 |

