


FE-PRXLR-06MF | |
|---|---|
DigiKey Part Number | 5600-FE-PRXLR-06MF-ND |
Manufacturer | |
Manufacturer Product Number | FE-PRXLR-06MF |
Description | 6Ft XLR M/F Microphone Cable |
Customer Reference | |
Detailed Description | Cable XLR 3-Pole Plug, 19mm (0.748") Female To XLR 3-Pole Plug, 19mm (0.748") Male 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | XLR 3-Pole Plug, 19mm (0.748") Female | |
2nd Connector | XLR 3-Pole Plug, 19mm (0.748") Male | |
Channels | - | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.75000 | $9.75 |
| 10 | $8.19000 | $81.90 |
| 25 | $7.90000 | $197.50 |
| 50 | $7.63000 | $381.50 |
| 100 | $7.38000 | $738.00 |
| 250 | $7.19000 | $1,797.50 |
| 500 | $6.99000 | $3,495.00 |
| 1,000 | $6.82000 | $6,820.00 |
| 2,000 | $6.67000 | $13,340.00 |

