


FE-PHN-14 | |
|---|---|
DigiKey Part Number | 5600-FE-PHN-14-ND |
Manufacturer | |
Manufacturer Product Number | FE-PHN-14 |
Description | 14Ft RJ11 6P4C Reverese Phone |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Gray | |
Style | Cat3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.81000 | $18.10 |
| 25 | $1.74000 | $43.50 |
| 50 | $1.68000 | $84.00 |
| 100 | $1.63000 | $163.00 |
| 250 | $1.58000 | $395.00 |
| 500 | $1.54000 | $770.00 |
| 1,000 | $1.50000 | $1,500.00 |
| 2,000 | $1.47000 | $2,940.00 |

