


FE-PAN-RJ45 | |
|---|---|
DigiKey Part Number | 5600-FE-PAN-RJ45-ND |
Manufacturer | |
Manufacturer Product Number | FE-PAN-RJ45 |
Description | RJ45 CAT6 D-Series/Neutrik Panel |
Customer Reference | |
Detailed Description | Modular Adapter Connector To Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Type | Adapter | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Panel | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | Metal | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.64000 | $9.64 |
| 10 | $8.10000 | $81.00 |
| 25 | $7.81000 | $195.25 |
| 50 | $7.54000 | $377.00 |
| 100 | $7.30000 | $730.00 |
| 250 | $7.10000 | $1,775.00 |
| 500 | $6.91000 | $3,455.00 |
| 1,000 | $6.74000 | $6,740.00 |
| 2,000 | $6.59000 | $13,180.00 |


