


FE-NUL9F9F-25 | |
|---|---|
DigiKey Part Number | 5600-FE-NUL9F9F-25-ND |
Manufacturer | |
Manufacturer Product Number | FE-NUL9F9F-25 |
Description | 25ft NULL-MODEM DB9/DB9 F/F CBL |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.23000 | $6.23 |
| 10 | $5.24000 | $52.40 |
| 25 | $5.05000 | $126.25 |
| 50 | $4.87000 | $243.50 |
| 100 | $4.72000 | $472.00 |
| 250 | $4.59000 | $1,147.50 |
| 500 | $4.47000 | $2,235.00 |
| 1,000 | $4.36000 | $4,360.00 |
| 2,000 | $4.26000 | $8,520.00 |

