


FE-NUL9F9F-03 | |
|---|---|
DigiKey Part Number | 5600-FE-NUL9F9F-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-NUL9F9F-03 |
Description | 3ft NULL-MODEM DB9/DB9 F/F CBL |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 10 | $3.85000 | $38.50 |
| 25 | $3.72000 | $93.00 |
| 50 | $3.59000 | $179.50 |
| 100 | $3.47000 | $347.00 |
| 250 | $3.38000 | $845.00 |
| 500 | $3.29000 | $1,645.00 |
| 1,000 | $3.21000 | $3,210.00 |
| 2,000 | $3.14000 | $6,280.00 |

