D-Sub Cable Assembly DB9 White 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 White 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
FE-NUL9F9F-01

FE-NUL9F9F-01

DigiKey Part Number
5600-FE-NUL9F9F-01-ND
Manufacturer
Manufacturer Product Number
FE-NUL9F9F-01
Description
1.5ft NULL-MODEM DB9/DB9 F/F CBL
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 White 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
Shielded
Color
White
Usage
RS-232 Connection Cable
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.17000$4.17
10$3.51000$35.10
25$3.38000$84.50
50$3.26000$163.00
100$3.16000$316.00
250$3.08000$770.00
500$2.99000$1,495.00
1,000$2.92000$2,920.00
2,000$2.86000$5,720.00