


FE-MONOPM-03 | |
|---|---|
DigiKey Part Number | 5600-FE-MONOPM-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-MONOPM-03 |
Description | 3ft 3.5 MONO TS M/F Panel Cable |
Customer Reference | |
Detailed Description | Cable Mono Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.36000 | $33.60 |
| 25 | $3.24000 | $81.00 |
| 50 | $3.13000 | $156.50 |
| 100 | $3.03000 | $303.00 |
| 250 | $2.95000 | $737.50 |
| 500 | $2.87000 | $1,435.00 |
| 1,000 | $2.80000 | $2,800.00 |
| 2,000 | $2.74000 | $5,480.00 |

