


FE-MONO-03-MF | |
|---|---|
DigiKey Part Number | 5600-FE-MONO-03-MF-ND |
Manufacturer | |
Manufacturer Product Number | FE-MONO-03-MF |
Description | 3ft 3.5 MONO TS M/F Ext CBL |
Customer Reference | |
Detailed Description | Cable Mono Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.44000 | $24.40 |
| 25 | $2.36000 | $59.00 |
| 50 | $2.28000 | $114.00 |
| 100 | $2.20000 | $220.00 |
| 250 | $2.14000 | $535.00 |
| 500 | $2.09000 | $1,045.00 |
| 1,000 | $2.03000 | $2,030.00 |
| 2,000 | $1.99000 | $3,980.00 |

