Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE-MDMD14-10

DigiKey Part Number
5600-FE-MDMD14-10-ND
Manufacturer
Manufacturer Product Number
FE-MDMD14-10
Description
10ft MiniDP v1.4/8K Cable, White
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Double Shielded
Usage
High Definition Multimedia Interface, 2.1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.84000$18.84
10$15.82000$158.20
25$15.26000$381.50
50$14.73000$736.50
100$14.26000$1,426.00
250$13.88000$3,470.00
500$13.51000$6,755.00
1,000$13.17000$13,170.00
2,000$12.88000$25,760.00