
FE-MDMD14-06 | |
|---|---|
DigiKey Part Number | 5600-FE-MDMD14-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-MDMD14-06 |
Description | 6ft MiniDP v1.4/8K Cable, White |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.27000 | $14.27 |
| 10 | $11.99000 | $119.90 |
| 25 | $11.56000 | $289.00 |
| 50 | $11.16000 | $558.00 |
| 100 | $10.80000 | $1,080.00 |
| 250 | $10.52000 | $2,630.00 |
| 500 | $10.23000 | $5,115.00 |
| 1,000 | $9.98000 | $9,980.00 |
| 2,000 | $9.76000 | $19,520.00 |

