


FE-KEY-CAT6SLM-WH | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-CAT6SLM-WH-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-CAT6SLM-WH |
Description | Keystone Insert SLIM CAT6 White |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.95000 | $29.50 |
| 25 | $2.84000 | $71.00 |
| 50 | $2.74000 | $137.00 |
| 100 | $2.66000 | $266.00 |
| 250 | $2.59000 | $647.50 |
| 500 | $2.51000 | $1,255.00 |
| 1,000 | $2.45000 | $2,450.00 |
| 2,000 | $2.40000 | $4,800.00 |

