


FE-HHSW-03 | |
|---|---|
DigiKey Part Number | 5600-FE-HHSW-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-HHSW-03 |
Description | 3ft Swivel HDMI 28AWG Cable M/M |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.35000 | $8.35 |
| 10 | $7.01000 | $70.10 |
| 25 | $6.76000 | $169.00 |
| 50 | $6.53000 | $326.50 |
| 100 | $6.32000 | $632.00 |
| 250 | $6.15000 | $1,537.50 |
| 500 | $5.99000 | $2,995.00 |
| 1,000 | $5.84000 | $5,840.00 |
| 2,000 | $5.71000 | $11,420.00 |

