


FE-HHMD-01 | |
|---|---|
DigiKey Part Number | 5600-FE-HHMD-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-HHMD-01 |
Description | 1.5' Micro-HDMI to Micro-HDMI Cb |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro HDMI-D Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.43000 | $34.30 |
| 25 | $3.31000 | $82.75 |
| 50 | $3.19000 | $159.50 |
| 100 | $3.09000 | $309.00 |
| 250 | $3.01000 | $752.50 |
| 500 | $2.93000 | $1,465.00 |
| 1,000 | $2.85000 | $2,850.00 |
| 2,000 | $2.79000 | $5,580.00 |


