


FE-HHD14-10IN | |
|---|---|
DigiKey Part Number | 5600-FE-HHD14-10IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-HHD14-10IN |
Description | 6INCH Micro-HDMI to HDMI-A Cable |
Customer Reference | |
Detailed Description | Cable Assembly 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-A Male | |
Length | 0.833' (254.00mm, 10.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 10 | $4.88000 | $48.80 |
| 25 | $4.70000 | $117.50 |
| 50 | $4.54000 | $227.00 |
| 100 | $4.40000 | $440.00 |
| 250 | $4.28000 | $1,070.00 |
| 500 | $4.16000 | $2,080.00 |
| 1,000 | $4.06000 | $4,060.00 |
| 2,000 | $3.97000 | $7,940.00 |



