
FE-HH-MDP | |
|---|---|
DigiKey Part Number | 5600-FE-HH-MDP-ND |
Manufacturer | |
Manufacturer Product Number | FE-HH-MDP |
Description | 4" Mini DP M to HDMI F ADAPT |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $4.73000 | $47.30 |
| 25 | $4.56000 | $114.00 |
| 50 | $4.41000 | $220.50 |
| 100 | $4.27000 | $427.00 |
| 250 | $4.15000 | $1,037.50 |
| 500 | $4.04000 | $2,020.00 |
| 1,000 | $3.94000 | $3,940.00 |
| 2,000 | $3.85000 | $7,700.00 |


