


FE-DPH8K-06 | |
|---|---|
DigiKey Part Number | 5600-FE-DPH8K-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-DPH8K-06 |
Description | 6ft DP v1.4 to HDMI 8K/60 Cable |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.85000 | $29.85 |
| 10 | $25.08000 | $250.80 |
| 25 | $24.18000 | $604.50 |
| 50 | $23.35000 | $1,167.50 |
| 100 | $22.60000 | $2,260.00 |
| 250 | $22.00000 | $5,500.00 |
| 500 | $21.41000 | $10,705.00 |
| 1,000 | $20.87000 | $20,870.00 |
| 2,000 | $20.42000 | $40,840.00 |

