


FE-DP2-06 | |
|---|---|
DigiKey Part Number | 5600-FE-DP2-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-DP2-06 |
Description | 6ft DisplayPort v2 16K M/M Cbl |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.61000 | $9.61 |
| 10 | $8.08000 | $80.80 |
| 25 | $7.79000 | $194.75 |
| 50 | $7.52000 | $376.00 |
| 100 | $7.28000 | $728.00 |
| 250 | $7.09000 | $1,772.50 |
| 500 | $6.89000 | $3,445.00 |
| 1,000 | $6.72000 | $6,720.00 |
| 2,000 | $6.58000 | $13,160.00 |

