


FE-DP2-03 | |
|---|---|
DigiKey Part Number | 5600-FE-DP2-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-DP2-03 |
Description | 3ft DisplayPort v2 16K M/M Cbl |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $7.40000 | $74.00 |
| 25 | $7.14000 | $178.50 |
| 50 | $6.89000 | $344.50 |
| 100 | $6.67000 | $667.00 |
| 250 | $6.49000 | $1,622.50 |
| 500 | $6.32000 | $3,160.00 |
| 1,000 | $6.16000 | $6,160.00 |
| 2,000 | $6.03000 | $12,060.00 |

