
FE-C6A-6IN-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6A-6IN-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6A-6IN-BLK |
Description | 6" CAT6A NET SHLD Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 10 | $3.34000 | $33.40 |
| 25 | $3.22000 | $80.50 |
| 50 | $3.11000 | $155.50 |
| 100 | $3.01000 | $301.00 |
| 250 | $2.93000 | $732.50 |
| 500 | $2.85000 | $1,425.00 |
| 1,000 | $2.78000 | $2,780.00 |
| 2,000 | $2.72000 | $5,440.00 |



