
FE-C6A-15-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6A-15-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6A-15-BLK |
Description | 15ft CAT6A NET SHLD Cable Blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer My Cable Mart | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.27000 | $16.27 |
| 10 | $13.67000 | $136.70 |
| 25 | $13.18000 | $329.50 |
| 50 | $12.73000 | $636.50 |
| 100 | $12.32000 | $1,232.00 |
| 250 | $11.99000 | $2,997.50 |
| 500 | $11.67000 | $5,835.00 |
| 1,000 | $11.37000 | $11,370.00 |
| 2,000 | $11.13000 | $22,260.00 |

