
FE-C6A-100-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6A-100-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6A-100-BLK |
Description | 100ft CAT6A NET SHLD CableBLA |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.14000 | $78.14 |
| 10 | $65.64000 | $656.40 |
| 25 | $63.30000 | $1,582.50 |
| 50 | $61.11000 | $3,055.50 |
| 100 | $59.15000 | $5,915.00 |
| 250 | $57.59000 | $14,397.50 |
| 500 | $56.03000 | $28,015.00 |
| 1,000 | $54.62000 | $54,620.00 |
| 2,000 | $53.45000 | $106,900.00 |

