
FE-C6A-10-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6A-10-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6A-10-BLK |
Description | 10ft Cat6A Shielded Booted Cable |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer My Cable Mart | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.70000 | $11.70 |
| 10 | $9.82000 | $98.20 |
| 25 | $9.47000 | $236.75 |
| 50 | $9.15000 | $457.50 |
| 100 | $8.85000 | $885.00 |
| 250 | $8.62000 | $2,155.00 |
| 500 | $8.39000 | $4,195.00 |
| 1,000 | $8.18000 | $8,180.00 |
| 2,000 | $8.00000 | $16,000.00 |

