


FE-C6A-03-GRY | |
|---|---|
DigiKey Part Number | 5600-FE-C6A-03-GRY-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6A-03-GRY |
Description | 3ft CAT6A NET SHLD Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.21000 | $7.21 |
| 10 | $6.06000 | $60.60 |
| 25 | $5.84000 | $146.00 |
| 50 | $5.64000 | $282.00 |
| 100 | $5.46000 | $546.00 |
| 250 | $5.31000 | $1,327.50 |
| 500 | $5.17000 | $2,585.00 |
| 1,000 | $5.04000 | $5,040.00 |
| 2,000 | $4.93000 | $9,860.00 |

