


FE-C6270-06-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6270-06-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6270-06-BLK |
Description | 6ft CAT6 NET ANG Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |
| 10 | $3.89000 | $38.90 |
| 25 | $3.75000 | $93.75 |
| 50 | $3.62000 | $181.00 |
| 100 | $3.51000 | $351.00 |
| 250 | $3.42000 | $855.00 |
| 500 | $3.32000 | $1,660.00 |
| 1,000 | $3.24000 | $3,240.00 |
| 2,000 | $3.17000 | $6,340.00 |

