


FE-C6-6IN-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C6-6IN-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-6IN-BLU |
Description | 6" CAT6 NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.50000 | $15.00 |
| 25 | $1.44000 | $36.00 |
| 50 | $1.39000 | $69.50 |
| 100 | $1.35000 | $135.00 |
| 250 | $1.31000 | $327.50 |
| 500 | $1.28000 | $640.00 |
| 1,000 | $1.25000 | $1,250.00 |
| 2,000 | $1.22000 | $2,440.00 |

