


FE-C6-25-YEL | |
|---|---|
DigiKey Part Number | 5600-FE-C6-25-YEL-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-25-YEL |
Description | 25ft CAT6 NET Patch Cable YELLOW |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer My Cable Mart | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.41000 | $8.41 |
| 10 | $7.06000 | $70.60 |
| 25 | $6.81000 | $170.25 |
| 50 | $6.57000 | $328.50 |
| 100 | $6.36000 | $636.00 |
| 250 | $6.20000 | $1,550.00 |
| 500 | $6.03000 | $3,015.00 |
| 1,000 | $5.88000 | $5,880.00 |
| 2,000 | $5.75000 | $11,500.00 |

