


FE-DVI-HM-15 | |
|---|---|
DigiKey Part Number | 5600-FE-DVI-HM-15-ND |
Manufacturer | |
Manufacturer Product Number | FE-DVI-HM-15 |
Description | 15ft DVI-D to Mini-HDMI Cable |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Double Shielded |
2nd Connector Type Mini HDMI-C Male | Usage High Definition Multimedia Interface |
Length 15.0' (4.57m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.28000 | $13.28 |
| 10 | $11.16000 | $111.60 |
| 25 | $10.76000 | $269.00 |
| 50 | $10.39000 | $519.50 |
| 100 | $10.05000 | $1,005.00 |
| 250 | $9.79000 | $2,447.50 |
| 500 | $9.52000 | $4,760.00 |
| 1,000 | $9.28000 | $9,280.00 |
| 2,000 | $9.09000 | $18,180.00 |

