


FE-C6-04-PUR | |
|---|---|
DigiKey Part Number | 5600-FE-C6-04-PUR-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-04-PUR |
Description | 4ft CAT6 NET Patch Cable PURPLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $2.20000 | $22.00 |
| 25 | $2.12000 | $53.00 |
| 50 | $2.05000 | $102.50 |
| 100 | $1.98000 | $198.00 |
| 250 | $1.93000 | $482.50 |
| 500 | $1.88000 | $940.00 |
| 1,000 | $1.83000 | $1,830.00 |
| 2,000 | $1.79000 | $3,580.00 |

