


FE-C6-03-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C6-03-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-03-BLU |
Description | 3ft CAT6 NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $2.05000 | $20.50 |
| 25 | $1.97000 | $49.25 |
| 50 | $1.91000 | $95.50 |
| 100 | $1.85000 | $185.00 |
| 250 | $1.80000 | $450.00 |
| 500 | $1.75000 | $875.00 |
| 1,000 | $1.70000 | $1,700.00 |
| 2,000 | $1.67000 | $3,340.00 |



