Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
FE-C6-01-YEL

FE-C6-01-YEL

DigiKey Part Number
5600-FE-C6-01-YEL-ND
Manufacturer
Manufacturer Product Number
FE-C6-01-YEL
Description
1ft CAT6 NET Patch Cable YELLOW
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
My Cable Mart
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.60000$16.00
25$1.55000$38.75
50$1.49000$74.50
100$1.45000$145.00
250$1.41000$352.50
500$1.37000$685.00
1,000$1.33000$1,330.00
2,000$1.31000$2,620.00