


FE-C5S-25-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C5S-25-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5S-25-BLU |
Description | 25ft CAT5E NET SHLD Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.00000 | $13.00 |
| 10 | $10.92000 | $109.20 |
| 25 | $10.53000 | $263.25 |
| 50 | $10.16000 | $508.00 |
| 100 | $9.84000 | $984.00 |
| 250 | $9.58000 | $2,395.00 |
| 500 | $9.32000 | $4,660.00 |
| 1,000 | $9.08000 | $9,080.00 |
| 2,000 | $8.89000 | $17,780.00 |

