


FE-C5S-10-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C5S-10-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5S-10-BLU |
Description | 10ft CAT5E NET SHLD Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.25000 | $42.50 |
| 25 | $4.10000 | $102.50 |
| 50 | $3.96000 | $198.00 |
| 100 | $3.83000 | $383.00 |
| 250 | $3.73000 | $932.50 |
| 500 | $3.63000 | $1,815.00 |
| 1,000 | $3.54000 | $3,540.00 |
| 2,000 | $3.46000 | $6,920.00 |

