


FE-C590-25-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C590-25-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C590-25-BLU |
Description | 25ft CAT5E NET ANG Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.64000 | $7.64 |
| 10 | $6.41000 | $64.10 |
| 25 | $6.19000 | $154.75 |
| 50 | $5.97000 | $298.50 |
| 100 | $5.78000 | $578.00 |
| 250 | $5.63000 | $1,407.50 |
| 500 | $5.48000 | $2,740.00 |
| 1,000 | $5.34000 | $5,340.00 |
| 2,000 | $5.22000 | $10,440.00 |

