


FE-C590-20-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C590-20-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C590-20-BLU |
Description | 20ft CAT5E NET ANG Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.03000 | $60.30 |
| 25 | $5.81000 | $145.25 |
| 50 | $5.61000 | $280.50 |
| 100 | $5.43000 | $543.00 |
| 250 | $5.29000 | $1,322.50 |
| 500 | $5.15000 | $2,575.00 |
| 1,000 | $5.02000 | $5,020.00 |
| 2,000 | $4.91000 | $9,820.00 |

