


FE-C590-02-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C590-02-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C590-02-BLU |
Description | 2ft CAT5E NET ANG Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.79000 | $17.90 |
| 25 | $1.72000 | $43.00 |
| 50 | $1.66000 | $83.00 |
| 100 | $1.61000 | $161.00 |
| 250 | $1.57000 | $392.50 |
| 500 | $1.53000 | $765.00 |
| 1,000 | $1.49000 | $1,490.00 |
| 2,000 | $1.46000 | $2,920.00 |

