


FE-C5-50-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C5-50-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-50-BLK |
Description | 50ft CAT5E NET Patch Cable Blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.56000 | $10.56 |
| 10 | $8.87000 | $88.70 |
| 25 | $8.55000 | $213.75 |
| 50 | $8.26000 | $413.00 |
| 100 | $7.99000 | $799.00 |
| 250 | $7.78000 | $1,945.00 |
| 500 | $7.57000 | $3,785.00 |
| 1,000 | $7.38000 | $7,380.00 |
| 2,000 | $7.22000 | $14,440.00 |

