Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
FE-C5-25-BLK

FE-C5-25-BLK

DigiKey Part Number
5600-FE-C5-25-BLK-ND
Manufacturer
Manufacturer Product Number
FE-C5-25-BLK
Description
25ft CAT5E NET Patch Cable Blk
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
My Cable Mart
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.38000$8.38
10$7.04000$70.40
25$6.79000$169.75
50$6.56000$328.00
100$6.35000$635.00
250$6.18000$1,545.00
500$6.01000$3,005.00
1,000$5.86000$5,860.00
2,000$5.73000$11,460.00