


FE-C5-150-GRY | |
|---|---|
DigiKey Part Number | 5600-FE-C5-150-GRY-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-150-GRY |
Description | 150ft CAT5E NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 150.00' (45.72m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.98000 | $31.98 |
| 10 | $26.86000 | $268.60 |
| 25 | $25.90000 | $647.50 |
| 50 | $25.01000 | $1,250.50 |
| 100 | $24.21000 | $2,421.00 |
| 250 | $23.57000 | $5,892.50 |
| 500 | $22.93000 | $11,465.00 |
| 1,000 | $22.35000 | $22,350.00 |
| 2,000 | $21.87000 | $43,740.00 |

