


FE-C5-07-ORA | |
|---|---|
DigiKey Part Number | 5600-FE-C5-07-ORA-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-07-ORA |
Description | 7ft CAT5E NET Patch Cable ORANGE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.16000 | $21.60 |
| 25 | $2.09000 | $52.25 |
| 50 | $2.01000 | $100.50 |
| 100 | $1.95000 | $195.00 |
| 250 | $1.90000 | $475.00 |
| 500 | $1.85000 | $925.00 |
| 1,000 | $1.80000 | $1,800.00 |
| 2,000 | $1.76000 | $3,520.00 |






