
FE-C5-06-ORA | |
|---|---|
DigiKey Part Number | 5600-FE-C5-06-ORA-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-06-ORA |
Description | 6ft CAT5E NET Patch Cable ORANGE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $2.07000 | $20.70 |
| 25 | $1.99000 | $49.75 |
| 50 | $1.92000 | $96.00 |
| 100 | $1.86000 | $186.00 |
| 250 | $1.81000 | $452.50 |
| 500 | $1.76000 | $880.00 |
| 1,000 | $1.72000 | $1,720.00 |
| 2,000 | $1.68000 | $3,360.00 |

