
FE-C5-06-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C5-06-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-06-BLK |
Description | 6ft CAT5E NET Patch Cable Blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer My Cable Mart | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.96000 | $19.60 |
| 25 | $1.89000 | $47.25 |
| 50 | $1.83000 | $91.50 |
| 100 | $1.77000 | $177.00 |
| 250 | $1.72000 | $430.00 |
| 500 | $1.67000 | $835.00 |
| 1,000 | $1.63000 | $1,630.00 |
| 2,000 | $1.60000 | $3,200.00 |

