
FE-C5-04-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C5-04-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-04-BLU |
Description | 4ft CAT5E NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.56000 | $15.60 |
| 25 | $1.50000 | $37.50 |
| 50 | $1.45000 | $72.50 |
| 100 | $1.40000 | $140.00 |
| 250 | $1.36000 | $340.00 |
| 500 | $1.33000 | $665.00 |
| 1,000 | $1.29000 | $1,290.00 |
| 2,000 | $1.27000 | $2,540.00 |






