


FE-C5-03-ORA | |
|---|---|
DigiKey Part Number | 5600-FE-C5-03-ORA-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-03-ORA |
Description | 3ft CAT5E NET Patch Cable ORANGE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.37000 | $13.70 |
| 25 | $1.32000 | $33.00 |
| 50 | $1.28000 | $64.00 |
| 100 | $1.24000 | $124.00 |
| 250 | $1.20000 | $300.00 |
| 500 | $1.17000 | $585.00 |
| 1,000 | $1.14000 | $1,140.00 |
| 2,000 | $1.12000 | $2,240.00 |

