


FE-C5-01-YEL | |
|---|---|
DigiKey Part Number | 5600-FE-C5-01-YEL-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-01-YEL |
Description | 1ft CAT5E NET Patch Cable YELLOW |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.96000 | $9.60 |
| 25 | $0.92000 | $23.00 |
| 50 | $0.89000 | $44.50 |
| 100 | $0.86000 | $86.00 |
| 250 | $0.84000 | $210.00 |
| 500 | $0.82000 | $410.00 |
| 1,000 | $0.80000 | $800.00 |
| 2,000 | $0.78000 | $1,560.00 |











