


FE-BAR-55-M | |
|---|---|
DigiKey Part Number | 5600-FE-BAR-55-M-ND |
Manufacturer | |
Manufacturer Product Number | FE-BAR-55-M |
Description | Barrel Connector 5.5/2.1mm M |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.89000 | $18.90 |
| 25 | $1.83000 | $45.75 |
| 50 | $1.76000 | $88.00 |
| 100 | $1.71000 | $171.00 |
| 250 | $1.66000 | $415.00 |
| 500 | $1.62000 | $810.00 |
| 1,000 | $1.58000 | $1,580.00 |
| 2,000 | $1.54000 | $3,080.00 |






